The Qualtek 718-10/63 is a 15A power connector with 2 positions, designed for panel mount applications. It is lead free and features quick connect termination. The connector is available in bulk packaging with 100 units per package. It meets the approvals of UL and CSA. The panel thickness it can accommodate is 0.039 inch.
Sign in to ask questions about the Qualtek 718-10/63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 718-10/63 technical specifications.
| Approvals | UL, CSA |
| Current | 15A |
| Fuse | No |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| Series | 718 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 718-10/63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.