
Standard and High-Density Card Edge Connector, featuring a 3-position, 2-pole configuration with straight orientation. This male connector supports a 10A current rating, with a maximum AC voltage rating of 250V. Constructed with a Nylon body and Nickel-plated pin contacts, it offers panel, flange, and screw mounting options. Integrated fuse functionality and UL94 V-0 flammability rating are included, with UL and CSA approvals.
Qualtek 719W-00/02 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Package/Case | Module |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 719W |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 719W-00/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
