
Mains power connector featuring a straight, male gender with 3 positions and 2 poles. This component supports a 10A current rating and a maximum AC voltage rating of 250V. Constructed with a Nylon body and Nickel plated pin contacts, it offers quick connect termination and panel/flange/screw mounting. Approvals include UL and CSA, with a UL94 V-0 flammability rating and lead-free compliance.
Qualtek 719W-00/04 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 719W |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 719W-00/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.