
Standard Card Edge Connector with integrated fuseholder, designed for AC power inlets. Features a 2-pole, 3-position configuration with male pin contacts and solder termination. Rated for 10A and 250VAC, this snap-in mount connector is constructed from thermoplastic and is RoHS compliant. Approvals include UL, CSA, VDE, NEMKO, SEMKO, DEMKO, and SETI.
Qualtek 723W-X2/02 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE, NEMKO, SEMKO, DEMKO, SETI |
| Body Material | Thermoplastic |
| Package/Case | Module |
| Contact Type | Pin |
| Current | 10A |
| Current Rating | 10A |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 2mm |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 723W |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 723W-X2/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
