
3-position AC power connector with solder termination and panel mount capability. Features a 2-pole configuration, 15A current rating, and 125V voltage rating. Constructed with UL94 V-0 rated Nylon/Polyamide body material in black, offering tin-plated socket contacts. Operates within a -40°C to 70°C temperature range and is RoHS compliant.
Qualtek 738W-X2/03 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, NEMA |
| Body Material | Nylon, Polyamide |
| Package/Case | 125 |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 2mm |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 738W |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 738W-X2/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
