
This 3-position, 2-pole mains power connector features a female socket contact type with bronze contacts plated in copper. Rated for 15A and 125V AC/DC, it is designed for panel mounting with a snap-in mechanism and supports panel thicknesses up to 1.8mm. The connector is constructed from UL94 V-0 rated nylon in black, operating within a temperature range of -40°C to 70°C. It is lead-free, RoHS compliant, and UL/CSA approved, utilizing IDC termination.
Qualtek 739W-X2/03 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Copper |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.8mm |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 739W |
| Termination | IDC |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 739W-X2/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
