
Standard density card edge connector featuring 3 positions and 2 poles for power applications. Rated for 10A and 125V AC/DC, this connector utilizes bronze contacts with copper plating and a nylon housing. Designed for panel mounting with a snap-in mechanism, it accommodates panel thicknesses up to 1.8mm and offers IDC termination. Operating within a temperature range of -40°C to 70°C, it boasts UL and CSA approvals, UL94 V-0 flammability rating, and is RoHS compliant.
Qualtek 739W-X2/04 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Copper |
| Contact Type | Socket |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.8mm |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 739W |
| Termination | IDC |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 739W-X2/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
