AC Power Plugs & Receptacles BACKPLATE FOR 739W-X2/03
Qualtek 739W-X2/XX3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Copper |
| Fuse | No |
| Series | 125 V |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 739W-X2/XX3 to view detailed technical specifications.
No datasheet is available for this part.