
Standard and High-Density Card Edge Connector, a 3-position male component with straight orientation and solder termination. Features a 6A current rating and a 250V AC voltage rating, with a maximum voltage rating of 115.25kV. This panel-mount, snap-in module includes a fuse and meets UL94 V-0 flammability standards. Approvals include UL, CSA, and VDE, with RoHS compliance.
Qualtek 761-18/004 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 115.25kV |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.78mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 761 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 761-18/004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
