
Standard and High-Density Card Edge Connector, a panel-mount, snap-in module with a straight orientation. Features 3 contacts and 3 positions, accepting a 6A current at up to 250V AC. Includes a fuse and quick connect termination. Approved by UL, CSA, and VDE, this connector operates at 48 to 440 Hz and is suitable for panel thicknesses of 1.78mm.
Qualtek 762-18/003 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 48 to 440 Hz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.78mm |
| Reach SVHC Compliant | No |
| Series | 762 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 762-18/003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
