
Standard and High-Density Card Edge Connector, a 3-position, 3-contact male connector with straight orientation and solder termination. Features a 6A current rating and a 250V AC voltage rating, with a maximum AC voltage rating of 115.25kV. Panel mountable with snap-in installation, suitable for panel thicknesses up to 0.07 inches. Includes a fuse and boasts UL94 V-0 flammability rating. Approvals include UL, CSA, SEMKO, and VDE, with lead-free and RoHS compliant construction.
Qualtek 762-18/004 technical specifications.
| Approvals | UL, CSA, SEMKO, VDE |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115.25kV |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.07inch |
| RoHS Compliant | Yes |
| Series | 762 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 460mV |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 762-18/004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
