
This 3-position, male mains power connector features a straight, module-style package with solder termination. Rated for 10A and 250V AC/DC, it includes a fuse and DPST throw configuration. Approvals include UL, CSA, and VDE, with UL94 V-0 flammability. Mounting options include panel, flanges, and screw.
Qualtek 763-00/001 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 763 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 763-00/001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.