
Standard and High-Density Card Edge Connector, 10A current rating, 250V AC voltage rating. Features a straight orientation, panel/flanges/screw mounting, and solder termination. Includes a fuse and DPST throw configuration with 3 contacts and 3 positions. Approvals include UL, CSA, and VDE, with a UL94 V-0 flammability rating. Operates between -25°C and 85°C.
Qualtek 764-00/002 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 764 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 764-00/002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
