Qualtek 771W-CX2/01 technical specifications.
| Application(s) | AC |
| Current Rating | 2.5A |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.5mm |
| RoHS Compliant | Yes |
| Series | 771W |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 771W-CX2/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.