
2-position, 2-pole straight male AC connector with a 8.6mm pitch, designed for panel mounting with snap-in installation into 1.5mm thick panels. Features a 2.5A current rating and a maximum voltage rating of 250V AC/DC. This RoHS compliant component is supplied in bulk packaging with 100 units per package. Approvals include UL, CSA, VDE, NEMKO, SEMKO, DEMKO, and SETI.
Qualtek 771W-X2/01 technical specifications.
| Approvals | UL, CSA, VDE, NEMKO, SEMKO, DEMKO, SETI |
| Package/Case | 100 |
| Color | Black |
| Contact Type | Pin |
| Current | 2.5A |
| Current Rating | 2.5A |
| Fuse | No |
| Gender | Male |
| Max Current Rating | 2.5A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.5mm |
| Pitch | 8.6mm |
| Primary Type | AC |
| RoHS Compliant | Yes |
| Series | 771W |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 771W-X2/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
