FAN GUARD
Qualtek 8147 technical specifications.
| Color | Natural |
| Diameter | 14.3mm |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Material | Steel |
| Packaging | Bag |
| Width | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 8147 to view detailed technical specifications.
No datasheet is available for this part.