This card edge connector features a 3-position design with a current rating of 10A and a maximum operating temperature of 85°C. It is designed for use with 115V AC and is lead free. The connector is suitable for use in a variety of applications, including those that require compliance with CSA, VDE, and UR approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, UR |
| Current Rating | 10A |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 115.25kV |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0.01 to 30 MHz |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Bulk |
| Series | 857 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |