PWR ENT RCPT IEC320-C14 PNL SLDR
Checking distributor stock and pricing after the page loads.
Qualtek 857-10/049 technical specifications.
| Approvals | CSA, VDE, UR, UL |
| Current Rating | 10A |
| Frequency | 60Hz |
| Fuse | No |
| Inductance | 0.18mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Mount | Through Hole, Panel, Flanges, Screw |
| Number of Positions | 3 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 857 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
No datasheet is available for this part.