This 3-position power connector is rated for 10A and 250V AC, with an operating temperature range of -25°C to 85°C. It is lead free and RoHS compliant. The connector is packaged in bulk and features a quick connect termination. It is designed for use in mains applications.
Qualtek 860-10/024 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Gender | Male |
| Inductance | 0.3mH |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 18 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 860 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 460mV |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 860-10/024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
