Standard & High-Density Card Edge Connector, Male, 3 Positions, designed for panel mounting with snap-in or screw options. Features a 250V AC voltage rating, 4A current rating (6A max), and operates at 50/60Hz. Includes quick connect termination, 1.3mH inductance, 2.2MR resistance, and 450uA leakage current. Operates within a -25°C to 100°C temperature range, is lead-free, RoHS compliant, and suitable for 1.6mm panel thickness.
Qualtek 862-06/003 technical specifications.
| Package/Case | Module |
| Current Rating | 4A |
| Frequency | 60Hz |
| Gender | Male |
| Inductance | 1.3mH |
| Lead Free | Lead Free |
| Leakage Current | 450uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Screw |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 1.6mm |
| Resistance | 2.2MR |
| RoHS Compliant | Yes |
| Series | 862 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 862-06/003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.