
Standard density card edge connector featuring a 3-position, male gender configuration. Rated for 250V AC at 50/60Hz, with a maximum current rating of 3A. Panel mountable via flanges and screw, with quick connect termination. Operating temperature range from -25°C to 85°C. Includes 2mH inductance, 400uA leakage current, and 1MR resistance. Lead-free and RoHS compliant.
Qualtek 880-03/002 technical specifications.
| Current Rating | 3A |
| Frequency | 60Hz |
| Gender | Male |
| Inductance | 2mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 880 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 880-03/002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.