Standard and high-density card edge connector featuring a 3-position, male gender configuration. Rated for 6A maximum current and 250V AC/DC, with an operating voltage of 115V AC and 60 Hz operating frequency. Panel mountable with flanges and screw termination, utilizing quick connect leads. Includes 0.22µF capacitance, 0.45mH inductance, 1MΩ resistance, and 400µA leakage current. Lead-free and RoHS compliant, operating between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek 880-06/003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 880-06/003 technical specifications.
| Capacitance | 0.22F |
| Current Rating | 6A |
| Gender | Male |
| Inductance | 0.45mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 880 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 880-06/003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.