
3-position, male mains power connector with a 6A current rating and 250V AC voltage rating. Features quick connect termination, panel/flange/screw mounting, and a straight orientation. Operates within a temperature range of -25°C to 85°C, with 0.45mH inductance and 1MR resistance. This RoHS compliant module is designed for 60Hz frequency and includes lead-free construction.
Qualtek 880-06/006 technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| Frequency | 60Hz |
| Gender | Male |
| Inductance | 0.45mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Bulk |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 880 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 880-06/006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
