Sign in to ask questions about the Qualtek FAA1-09225NBHW31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek FAA1-09225NBHW31 technical specifications.
| Airflow | 34CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5W |
| Noise | 30.1dBA |
| RoHS Compliant | Yes |
| RPM | 2400RPM |
| Series | FAA1-09225 |
| Termination | 2 Wire Leads |
| Weight | 0.507lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAA1-09225NBHW31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.