
AC Fan Axial Ball Bearing 230V 25CFM/30.5CFM 21.1dB/26.8dB 92 X 92 X 25.6mm
Qualtek FAA1-09225QBMW31 technical specifications.
| Airflow | 30.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11.5W |
| Noise | 26.8dBA |
| Noise (dB) | 26.8dB |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RPM | 2200RPM |
| Series | FAA1-09225 |
| Speed | 2200RPM |
| Termination | 2 Wire Leads |
| Weight | 0.507lb |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.