The FAA1-12025NSMT31 is a 2300RPM axial fan with a maximum airflow of 71CFM. It operates within a temperature range of 14°C to 140°C and has a maximum power dissipation of 20.7W. The fan is packaged in a quantity of 500 and is compliant with RoHS regulations. It measures 25mm in width and weighs 0.749lb.
Checking distributor stock and pricing after the page loads.
| Airflow | 71CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 20.7W |
| Noise | 44.1dBA |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| RPM | 2300RPM |
| Series | FAA1-12025 |
| Weight | 0.749lb |
| Width | 25mm |
| RoHS | Compliant |