AC Fan Axial Hydro Bearing 115V 85CFM/97CFM 42.2dB/44.5dB 119.5 X 119.5 X 38.5mm
Checking distributor stock and pricing after the page loads.
| Airflow | 97CFM |
| Package/Case | Axial |
| Height | 119.5mm |
| Length | 119.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 14W |
| Noise | 44.5dBA |
| RPM | 2900RPM |
| Series | FAA1-12038 |
| Termination | 2 Wire Leads |
| Weight | 1.2lb |
| Width | 38.5mm |
| RoHS | Compliant |