Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek FAA1-12038QBLT31-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek FAA1-12038QBLT31-A technical specifications.
| Airflow | 71.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119.5mm |
| Length | 119.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9.4W |
| Noise | 37.9dBA |
| Noise (dB) | 37.9dB |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| RPM | 2200RPM |
| Series | FAA1-12038 |
| Speed | 2200RPM |
| Termination | Terminals |
| Weight | 1.2lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAA1-12038QBLT31-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
