AC Fan Axial Ball Bearing 230V 81.5CFM/87CFM 41dB/42dB 119.5 X 119.5 X 38.5mm
Checking distributor stock and pricing after the page loads.
| Airflow | 87CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119.5mm |
| Length | 119.5mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12.5W |
| Noise | 42dBA |
| Noise (dB) | 42dB |
| Noise Level | 39.2/44.5 dBA |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| RPM | 2800RPM |
| Series | FAA1-12038 |
| Speed | 2800RPM |
| Termination | Terminals |
| Weight | 1.2lb |
| Width | 38.5mm |
| RoHS | Compliant |
