AC Fan Axial Sleeve Bearing 230V 70CFM/53.5CFM 39.2dB/30.5dB 119.5 X 119.5 X 38.5mm
Checking distributor stock and pricing after the page loads.
| Airflow | 53.5CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 119.5mm |
| Length | 119.5mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.7W |
| Noise | 30.5dBA |
| RPM | 1700RPM |
| Series | FAA1-12038 |
| Termination | 2 Wire Leads |
| Weight | 1.2lb |
| Width | 38.5mm |
| RoHS | Compliant |