
Axial DC fan featuring ball bearing for enhanced durability. Delivers 4.2 CFM airflow at 4200 RPM, with a noise level of 21 dBA. Operates at 5V, consuming a maximum of 350mW. Dimensions are 40mm x 40mm x 10.5mm, with a weight of 0.037lb. Suitable for operating temperatures from 14°C to 158°C. RoHS compliant and lead-free.
Sign in to ask questions about the Qualtek FAD1-04010BBLW11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek FAD1-04010BBLW11 technical specifications.
| Airflow | 4.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 350mW |
| Noise | 21dBA |
| Noise (dB) | 21dB |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RPM | 4200RPM |
| Series | FAD1-04010 |
| Speed | 4200RPM |
| Termination | 2 Wire Leads |
| Weight | 0.037lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-04010BBLW11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
