This axial fan features a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a current rating of 110mA and a maximum power dissipation of 550mW. The fan operates at a speed of 4800RPM and is supplied with 5V. It is RoHS compliant and has a noise level of 22dBA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek FAD1-04010BBMW11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek FAD1-04010BBMW11 technical specifications.
| Airflow | 5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 110mA |
| Height | 40mm |
| Length | 40mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 550mW |
| Noise | 22dBA |
| Noise (dB) | 22dB |
| Noise Level | 22 dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 700 |
| RoHS Compliant | Yes |
| RPM | 4800RPM |
| Series | FAD1-04010 |
| Speed | 4800RPM |
| Termination | 2 Wire Leads |
| Weight | 0.037lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-04010BBMW11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
