
Axial DC fan featuring ball bearing for enhanced durability. Delivers 5 CFM airflow at 4800 RPM, operating at 12V. Constructed with an aluminum frame, this fan measures 40mm x 40mm x 10.5mm and produces a noise level of 22 dBA. Suitable for operation between 14°C and 158°C, with a maximum power dissipation of 720mW. Features 2-wire lead termination and is RoHS compliant.
Sign in to ask questions about the Qualtek FAD1-04010CBMW11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek FAD1-04010CBMW11 technical specifications.
| Airflow | 5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Length | 40mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 720mW |
| Noise | 22dBA |
| Noise (dB) | 22dB |
| Noise Level | 22 dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RPM | 4800RPM |
| Series | FAD1-04010 |
| Speed | 4800RPM |
| Termination | 2 Wire Leads |
| Weight | 0.037lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-04010CBMW11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
