12V DC axial fan with ball bearing, delivering 8.8 CFM airflow at 36 dBA noise level. Features a 40mm x 40mm x 20mm plastic housing, 7800 RPM speed, and 100mA current rating. Operates within a temperature range of 14°C to 158°C and has a maximum power dissipation of 1.2W. This RoHS compliant component includes 2-wire leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek FAD1-04020CBHW11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 8.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.2W |
| Noise | 36dBA |
| Noise (dB) | 36dB |
| Noise Level | 36 dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| RPM | 7800RPM |
| Series | FAD1-04020 |
| Speed | 7800RPM |
| Termination | 2 Wire Leads |
| Weight | 0.062lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-04020CBHW11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.