Axial DC fan with ball bearing, delivering 8 CFM airflow at 3700 RPM. Features 20dBA noise level, 80mA current rating, and 960mW max power dissipation. Operates within a temperature range of 14°C to 158°C. Includes UL, CE, and TUV approvals, RoHS compliance, and 2 wire lead termination. Dimensions are 50 x 50 x 10.5mm.
Sign in to ask questions about the Qualtek FAD1-05010CBLW11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek FAD1-05010CBLW11 technical specifications.
| Airflow | 8CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 960mW |
| Noise | 20dBA |
| Noise (dB) | 20dB |
| Package Quantity | 480 |
| RoHS Compliant | Yes |
| RPM | 3700RPM |
| Series | FAD1-05010 |
| Termination | 2 Wire Leads |
| Weight | 0.04lb |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-05010CBLW11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.