General purpose axial DC fan, 60 x 60 x 20mm, featuring ball bearing for enhanced durability. Delivers 14.3 CFM airflow at 3900 RPM, with a noise level of 28 dBA. Operates on 24V with a 40mA current rating and 960mW power dissipation. Includes UL, CE, and TUV approvals, is lead-free and RoHS compliant, and suitable for operating temperatures from 14°C to 158°C. Termination is via 2 wire leads.
Qualtek FAD1-06020DBMW11 technical specifications.
| Airflow | 14.3CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 960mW |
| Noise | 28dBA |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| RPM | 3900RPM |
| Series | FAD1-06020 |
| Termination | 2 Wire Leads |
| Weight | 0.108lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-06020DBMW11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.