Qualtek FAD1-08025CBLW11 technical specifications.
| Airflow | 27CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 960mW |
| Noise | 22.3dBA |
| Noise (dB) | 22.3dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| RPM | 2100RPM |
| Series | FAD1-08025 |
| Speed | 2100RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.189lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek FAD1-08025CBLW11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.