DC Fan Axial Ball Bearing 12V 27.019CFM 22.3dB 80 X 80 X 25mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 2100r/min |
| Maximum Airflow | 27.019CFM |
| Maximum Pressure | 0.072inH2O |
| Noise Level | 22.3dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |