The Qualtek FAD1-08025CBLW12 is a 60mA axial fan with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It features a package quantity of 200 and a termination of 2 wire leads. The fan has a maximum power dissipation of 720mW and operates at 2000RPM. It is approved by UL, CE, and TUV and has a noise level of 21.6dBA.
Checking distributor stock and pricing after the page loads.
| Airflow | 26.8CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 720mW |
| Noise | 21.6dBA |
| Package Quantity | 200 |
| RPM | 2000RPM |
| Series | FAD1-08025 |
| Termination | 2 Wire Leads |
| Weight | 0.189lb |
| Width | 25mm |
| RoHS | Compliant |