The Qualtek FAD1-08025CBMW12 is a 90mA axial fan with a maximum operating temperature range of 14°C to 158°C and a maximum power dissipation of 1.08W. It features a ball bearing type and a package quantity of 200 units. The fan is approved by UL, CE, and TUV and has a noise level of 28.3dBA. It is available with 2 wire leads and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Airflow | 33.4CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 90mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.08W |
| Noise | 28.3dBA |
| Package Quantity | 200 |
| RPM | 2500RPM |
| Series | FAD1-08025 |
| Termination | 2 Wire Leads |
| Weight | 0.189lb |
| Width | 25mm |
| RoHS | Compliant |