This flange mount fan has a maximum airflow of 26.8CFM and operates at a maximum temperature of 158°C. It has a current rating of 60mA and a maximum power dissipation of 720mW. The fan is approved for use in UL, CE, and TUV environments and is packaged in an axial configuration with 2 wire leads. It is available in quantities of 200 and measures 25mm in width.
Checking distributor stock and pricing after the page loads.
| Airflow | 26.8CFM |
| Approvals | UL, CE, TUV |
| Package/Case | Axial |
| Current Rating | 60mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 720mW |
| Noise | 21.6dBA |
| Package Quantity | 200 |
| RPM | 2000RPM |
| Series | FAD1-08025 |
| Termination | 2 Wire Leads |
| Weight | 0.189lb |
| Width | 25mm |
| RoHS | Compliant |