
This axial fan features a ball bearing design and operates at a maximum speed of 3500RPM. It has a maximum power dissipation of 3.12W and is designed for use with a 12V supply voltage. The fan measures 80.5x80.5x38mm and is mounted via a flange mount configuration. It is compliant with RoHS regulations and has a maximum operating temperature of 158°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek FAD1-08038CBHW12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 53.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80.5mm |
| Length | 80.5mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.12W |
| Noise | 39.9dBA |
| Noise (dB) | 39.9dB |
| Noise Level | 39.9 dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RPM | 3500RPM |
| Series | FAD1-08038 |
| Speed | 3500RPM |
| Termination | 2 Wire Leads |
| Weight | 0.264lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-08038CBHW12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
