The FAD1-08038DBHW12 fan has a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It is rated for a maximum power dissipation of 3.36W and has a current rating of 140mA. The fan has a noise level of 39.9dBA and is available in a package quantity of 96. It is compliant with RoHS regulations and has approvals from UL, CE, and TUV. The fan is a ball-bearing type with an airflow of 53.3CFM and a speed of 3500RPM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek FAD1-08038DBHW12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 53.3CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Height | 80.5mm |
| Length | 80.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.36W |
| Noise | 39.9dBA |
| Package Quantity | 96 |
| RoHS Compliant | Yes |
| RPM | 3500RPM |
| Series | FAD1-08038 |
| Termination | 2 Wire Leads |
| Weight | 0.264lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-08038DBHW12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.