
92mm axial DC fan delivering 56.1 CFM airflow at 2900 RPM. Features durable ball bearings and a plastic construction, operating within a temperature range of 14°C to 158°C. This RoHS compliant component has a 240mA current rating and a maximum power dissipation of 2.88W, producing 37.5 dBA noise. Termination is via 2 wire leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek FAD1-09225CBHW11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 56.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 240mA |
| Height | 92.5mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.88W |
| Noise | 37.5dBA |
| Noise (dB) | 37.5dB |
| Noise Level | 37.5 dBA |
| Package Quantity | 180 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 2900RPM |
| Series | FAD1-09225 |
| Size | 92mm |
| Speed | 2900RPM |
| Termination | 2 Wire Leads |
| Weight | 0.203lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-09225CBHW11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
