The Qualtek FAD1-09225CBJW11 is a flange mount fan with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a current rating of 280mA and a maximum power dissipation of 3.36W. The fan is RoHS compliant and has a noise level of 42.2dBA. It is available in a package quantity of 180 and has a package type of axial with a termination of 2 wire leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek FAD1-09225CBJW11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 61.9CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 280mA |
| Height | 92.5mm |
| Length | 92.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.36W |
| Noise | 42.2dBA |
| Package Quantity | 180 |
| RoHS Compliant | Yes |
| RPM | 3300RPM |
| Series | FAD1-09225 |
| Termination | 2 Wire Leads |
| Weight | 0.203lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-09225CBJW11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.