The Qualtek FAD1-09225CSJW11 is a flange mount fan with a maximum airflow of 61.9CFM and a current rating of 280mA. It operates within a temperature range of 14°C to 140°C and has a maximum power dissipation of 3.36W. The fan is approved by UL, CE, and TUV and is RoHS compliant. It has a package quantity of 180 and is available with 2 wire leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek FAD1-09225CSJW11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 61.9CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 280mA |
| Height | 92.5mm |
| Length | 92.5mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.36W |
| Noise | 42.2dBA |
| Package Quantity | 180 |
| RoHS Compliant | Yes |
| RPM | 3300RPM |
| Series | FAD1-09225 |
| Termination | 2 Wire Leads |
| Weight | 0.203lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-09225CSJW11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.