
The FAD1-12038CBHW12 is a 12V axial fan with a current rating of 390mA and a maximum power dissipation of 4.68W. It operates at a speed of 2800RPM and produces 105.5CFM airflow. The fan is constructed from plastic and has a noise level of 46.7dBA. It is RoHS compliant and approved by UL, CE, and TUV. The operating temperature range is between 14°C and 158°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek FAD1-12038CBHW12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 105.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 390mA |
| Height | 120mm |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.68W |
| Noise | 46.7dBA |
| Noise (dB) | 46.7dB |
| Noise Level | 46.7 dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| RPM | 2800RPM |
| Series | FAD1-12038 |
| Speed | 2800RPM |
| Termination | 2 Wire Leads |
| Weight | 0.518lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-12038CBHW12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
