
DC Fan Axial Ball Bearing 12V 96.3CFM 45dB 120 X 120 X 38.5mm
Checking distributor stock and pricing after the page loads.
| Airflow | 96.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.08W |
| Noise | 45dBA |
| Noise (dB) | 45dB |
| Noise Level | 45dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 2540RPM |
| Series | FAD1-12038 |
| Size | 120mm |
| Speed | 2540RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.518lb |
| Width | 38.5mm |
| RoHS | Compliant |