This 2000RPM ball bearing axial fan has a current rating of 150mA and operates within a temperature range of 14°C to 158°C. It features a package quantity of 40 units and is designed for use in flange mount applications. The fan has been approved by UL, CE, and TUV and has a noise level of 41dBA.
Qualtek FAD1-12738DBLW12 technical specifications.
| Airflow | 107CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.6W |
| Noise | 41dBA |
| Package Quantity | 40 |
| RPM | 2000RPM |
| Series | FAD1-12738 |
| Termination | 2 Wire Leads |
| Weight | 0.816lb |
| Width | 38.5mm |
| RoHS | Compliant |
No datasheet is available for this part.