The Qualtek FAD1-12738DBMW12 is a ball bearing axial fan with a current rating of 220mA and a maximum operating temperature of 158°C. It has a maximum power dissipation of 5.28W and operates at a speed of 2500RPM. The fan is packaged in a quantity of 40 and features 2 wire leads for easy installation. It meets various approvals including UL, CE, and TUV, and is suitable for use in a wide range of applications.
Sign in to ask questions about the Qualtek FAD1-12738DBMW12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek FAD1-12738DBMW12 technical specifications.
| Airflow | 133CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 220mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.28W |
| Noise | 47.5dBA |
| Package Quantity | 40 |
| RPM | 2500RPM |
| Series | FAD1-12738 |
| Termination | 2 Wire Leads |
| Weight | 0.816lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-12738DBMW12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.